| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879507-7 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 82 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Chip Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879507-7 |
9-1879507-7
| Heilind Number: | AMP9-1879507-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879507-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 1% 82Ω 0.2W Chip Resistor. Specially designed for surface mount applications, this compact and reliable component boasts a power rating of .2 W and a rated voltage of 50 V. With a tolerance of 1%, it ensures precise and accurate resistance in electronic systems. The thick film element construction guarantees durability, while the solder termination type simplifies installation. Measuring just 1.6 x .8 x .45 mm, it's perfect for space-constrained designs. Trust in its quality for optimal performance in a variety of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


