9-1879508-6

Heilind Number:AMP9-1879508-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1879508-6
ECAD Model:
3D Model

Description:

CRGH0805 1% 97R6 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879508-6
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:97.6 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879508-6

Detailed Description

Enhance your electronic projects with the CRGH0805 1% power resistor. This reliable component features a resistance rating of 97.6 Ω, suitable for precise circuit applications. With a power rating of 0.33 W and a maximum voltage of 150 V, it ensures optimal performance in various setups. Designed for easy installation, its surface mount termination type guarantees a secure connection. The compact 0805 size, measuring 2 x 1.25 x .55 mm, saves valuable space on your PCB. Crafted with thick film technology and boasting a tolerance of 1%, this resistor delivers consistent and accurate results. RoHS compliant and sourced from reputable suppliers, it's a quality addition to your inventory. Explore the full range of Surface Mount Resistors for more options.