| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879509-3 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 976 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879509-3 |
9-1879509-3
| Heilind Number: | AMP9-1879509-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879509-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% Power Resistor. With a resistance of 976 Ω and a power rating of 0.33 W, this Surface Mount resistor is designed for high performance. Its compact 0805 size and termination type make it easy to integrate into your circuit board. The Thick Film element ensures reliable operation, while the 1% tolerance guarantees accurate resistance values. Rated for up to 150 V, it is suitable for a wide range of applications. Elevate your design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


