| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879509-6 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 1.05 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879509-6 |
9-1879509-6
| Heilind Number: | AMP9-1879509-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879509-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your electronic circuitry with our CRGH0805 power resistor. Featuring a 1.05 KΩ resistance, 1% tolerance, and a power rating of 0.33 W, this surface mount component is designed for precision performance. With a rated voltage of 150 V, it ensures reliable operation in various applications. The compact 0805 size, measuring 2 x 1.25 x .55 mm, makes it easy to integrate into your designs. Constructed with thick film technology and solder termination, it guarantees durability and secure connectivity. Ideal for demanding environments, this resistor is a valuable asset in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


