9-1879509-7

Heilind Number:AMP9-1879509-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879509-7
ECAD Model:
3D Model

Description:

CRGH0805 1% 1K07 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879509-7
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:1.07 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879509-7

Detailed Description

Enhance your electronic projects with the CRGH0805 1% Power Resistor, featuring a resistance of 1.07 KΩ and a power rating of .33 W. Designed for surface mount applications, this robust component offers reliable performance with a tolerance of 1%. With a compact size of 2 x 1.25 x .55 mm, it is ideal for space-constrained designs. Operating at up to 150 V, it is suitable for a wide range of voltage requirements. The Thick Film element ensures durability, while the solder termination type facilitates easy installation. Trust in the quality and precision of this essential component for your circuitry needs.