| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879510-2 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 10.2 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879510-2 |
9-1879510-2
| Heilind Number: | AMP9-1879510-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879510-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% 10K2 0.33W resistor. This compact surface mount component, measuring 2 x 1.25 x .55 mm, offers a power rating of .33 W and a resistance of 10.2 KΩ, ensuring reliable performance in a variety of applications. With a rated voltage of 150 V and a tolerance of 1%, this thick film resistor guarantees precision and stability in circuit design. Featuring solder termination and RoHS compliance, it is both easy to install and environmentally friendly. Trust in its quality for your power resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


