| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879510-8 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 11.8 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879510-8 |
9-1879510-8
| Heilind Number: | AMP9-1879510-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879510-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0805 1% power resistor, designed for precise and efficient performance. With a resistance of 11.8 KΩ and a power rating of .33 W, this surface mount resistor is ideal for a wide range of applications. Its compact 0805 size, measuring 2 x 1.25 x .55 mm, ensures easy integration onto circuit boards. Crafted with thick film technology, it guarantees reliable operation, while its 1% tolerance level guarantees accuracy in signal processing. Suitable for use in various electronic devices, this resistor is a valuable component for any engineering project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


