| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879511-3 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 113 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879511-3 |
9-1879511-3
| Heilind Number: | AMP9-1879511-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879511-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the CRGH0805 1% resistor, boasting a resistance of 113KΩ and a power rating of 0.33 W. Ideal for surface mounting, this compact component measures 2 x 1.25 x .55 mm and features a thick film element for reliable performance. With a tolerance of 1% and a rated voltage of 150 V, it ensures precision and durability in various electronic applications. Trust in its quality for seamless integration into your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


