| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879511-9 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 130 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879511-9 |
9-1879511-9
| Heilind Number: | AMP9-1879511-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879511-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH0805 1% power resistor, meticulously crafted for optimal performance. With a resistance of 130KΩ and a power rating of 0.33W, it offers reliable operation in a compact 0805 package. Perfect for surface mount applications, this thick film resistor boasts a tolerance of 1% and a rated voltage of 150V, ensuring precision and durability. Trust in its quality construction for seamless integration into your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


