9-1879512-0

Heilind Number:AMP9-1879512-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1879512-0
ECAD Model:
3D Model

Description:

CRGH0805 1% 33R 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879512-0
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:33 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Chip Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879512-0

Detailed Description

Enhance circuit performance with the CRGH0805 1% 33R 0.33W chip resistor. Measuring 2 x 1.25 x .55 mm, this surface mount component offers reliable operation in compact electronic devices. With a power rating of .33 W and a resistance of 33 Ω, it ensures efficient energy flow, while its thick film element and solder termination provide robust connectivity. Operating at a rated voltage of 150 V, it's suitable for a variety of applications. Compliant with RoHS standards, this resistor is a sustainable choice for your project. Trust in its precision, with a tolerance of 1%, and enjoy easy installation with two terminations. Upgrade your design with this essential component.