| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879512-3 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 56 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Chip Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879512-3 |
9-1879512-3
| Heilind Number: | AMP9-1879512-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879512-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0805 1% 56Ω 0.33W chip resistor. Designed for surface mount applications, this high-quality component ensures reliable performance with its thick film element and solder termination. With a rated voltage of 150V, it meets the demands of various circuit designs. The compact 0805 size (2 x 1.25 x 0.55 mm) makes it easy to integrate, while its 1% tolerance guarantees precision in resistance values. Non-RoHS compliant, this resistor is ideal for applications where RoHS compliance is not required. Trust in its durability and efficiency for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


