9-1879513-0

Heilind Number:AMP9-1879513-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1879513-0
ECAD Model:
3D Model

Description:

CRGH1206 1% 84R5 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879513-0
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:84.5 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879513-0

Detailed Description

Enhance your electronic projects with the CRGH1206 1% power resistor, boasting a resistance of 84.5 Ω and a power rating of 0.5 W. Ideal for surface mount installations, this compact component measures 3.1 x 1.55 x 0.55 mm, making it perfect for space-constrained applications. With a rated voltage of 200 V and thick film construction, it ensures reliable performance in demanding environments. Featuring solder termination and a tolerance of 1%, it guarantees precision and stability in circuitry. Compliant with RoHS regulations, this resistor is not only efficient but also environmentally friendly, offering a sustainable solution for your design needs. Elevate your projects with the Surface Mount Resistors range, a high-quality offering from our extensive passive components selection.