9-1879513-1

Heilind Number:AMP9-1879513-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879513-1
ECAD Model:
3D Model

Description:

CRGH1206 1% 86R6 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879513-1
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:86.6 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879513-1

Detailed Description

Elevate your electronic projects with the CRGH1206 1% power resistor, boasting a low 86.6 Ω resistance and a robust 0.5 W power rating. Perfect for high-performance applications, this surface mount resistor features a compact 1206 size and thick film element, ensuring reliable operation. With a tolerance of 1% and a maximum rated voltage of 200 V, it guarantees precision and durability. Solder termination and a sleek surface mount design make installation a breeze, while its RoHS compliance underscores our commitment to sustainability. Indispensable in the world of electronics, this resistor is a must-have for engineers and hobbyists alike. Elevate your electronic projects with the CRGH1206 1% power resistor, boasting a low 86.6 Ω resistance and a robust 0.5 W power rating. Perfect for high-performance applications, this surface mount resistor features a compact 1206 size and thick film element, ensuring reliable operation. With a tolerance of 1% and a maximum rated voltage of 200 V, it guarantees precision and durability. Solder termination and a sleek surface mount design make installation a breeze, while its RoHS compliance underscores our commitment to sustainability. Indispensable in the world of electronics, this resistor is a must-have for engineers and hobbyists alike.