| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879513-5 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 95.3 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879513-5 |
9-1879513-5
| Heilind Number: | AMP9-1879513-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879513-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 95R3 0.5W power resistor. Designed for reliable performance, this surface mount component boasts a resistance of 95.3 Ω and a power rating of 0.5 W, making it suitable for various applications. With a compact size of 1206 and termination type for soldering, it's easy to integrate into your circuit design. The thick film element ensures durability, while the 1% tolerance guarantees precision. Operating at a rated voltage of 200 V, it offers stable performance under demanding conditions. Upgrade your assembly with this essential component, ideal for power management in electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


