| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879513-7 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 100 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879513-7 |
9-1879513-7
| Heilind Number: | AMP9-1879513-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879513-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit with the CRGH1206 1% 100Ω 0.5W Power Resistor, a reliable component for precise resistance applications. Measuring 3.1 x 1.55 x .55 mm, this Surface Mount resistor is designed for easy installation and efficient performance. With a rated voltage of 200V and a tolerance of 1%, it ensures stability and accuracy in diverse electronic setups. RoHS compliant and featuring Thick Film technology, it guarantees both environmental responsibility and high-quality functionality. Trust in its two solder terminations for secure connectivity, making it an ideal choice for your power circuit needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


