9-1879514-4

Heilind Number:AMP9-1879514-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1879514-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGH1206 1% 1K0 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879514-4
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:1 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879514-4

Detailed Description

Enhance your electronic projects with the CRGH1206 1% 1K0 0.5W Power Resistor. This Surface Mount component, featuring a resistance of 1 KΩ and a power rating of .5 W, is perfect for high-performance applications. With a compact size of 1206 and dimensions of 3.1 x 1.55 x .55 mm, it's easy to integrate into your designs. The Thick Film element ensures reliable operation, while the 1% tolerance guarantees precision. RoHS compliant and rated for 200 V, it meets international standards for environmental responsibility and safety. Suitable for a variety of circuits, this resistor is a versatile choice for professionals and hobbyists alike.