| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879515-1 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 10 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879515-1 |
9-1879515-1
| Heilind Number: | AMP9-1879515-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879515-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 10K 0.5W Power Resistor. This high-quality surface mount component boasts a compact 1206 size and thick film element, offering reliable performance in a small footprint. With a resistance of 10 KΩ and a tolerance of 1%, it ensures precise and consistent operation. Rated for up to 200 V, it's suitable for a wide range of applications. Featuring solder termination and RoHS compliance, it's easy to install and environmentally friendly. Upgrade your circuit design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


