9-1879515-3

Heilind Number:AMP9-1879515-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1879515-3
ECAD Model:
3D Model

Description:

CRGH1206 1% 10K5 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879515-3
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:10.5 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879515-3

Detailed Description

Enhance circuit performance with our CRGH1206 power resistor, designed for precision and durability. This surface mount device features a resistance of 10.5 KΩ with a tolerance of 1%, ensuring accurate and reliable operation. With a power rating of 0.5 W and a rated voltage of 200 V, it is suitable for a wide range of applications. The compact 1206 size and solder termination make it easy to integrate into your design. Crafted with thick film technology, it guarantees high performance and stability. Upgrade your electronic systems with this essential component, ideal for demanding industrial and commercial environments. Rest assured, it complies with RoHS standards for environmentally conscious manufacturing.