9-1879515-6

Heilind Number:AMP9-1879515-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1879515-6
ECAD Model:
3D Model

Description:

CRGH1206 1% 11K3 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879515-6
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:11.3 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879515-6

Detailed Description

Enhance your power circuitry with the CRGH1206 1% thick film power resistor, crafted for high performance in surface mount applications. With a resistance of 11.3 KΩ and a power rating of 0.5 W, this component ensures reliable operation even in demanding environments. Its compact 1206 size and solder termination make it easy to integrate into your designs, while the 1% tolerance guarantees precise output. RoHS compliant and rated for 200 V, it meets stringent industry standards for environmental responsibility and safety. Trust in the quality and durability of this Surface Mount Resistor, perfect for a wide range of electronic devices.