| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879516-1 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 107 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879516-1 |
9-1879516-1
| Heilind Number: | AMP9-1879516-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879516-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 107K 0.5W Power Resistor. This Surface Mount resistor, featuring a 107 KΩ resistance and a 1% tolerance, is designed for reliable performance in various applications. With a power rating of 0.5 W and a rated voltage of 200 V, it ensures efficient power management. The Thick Film element and solder termination guarantee durability and easy installation. Measuring 3.1 x 1.55 x .55 mm, it's compact and ideal for space-constrained designs. Trust this RoHS-compliant component for high-quality and environmentally friendly solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


