| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879516-4 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 115 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879516-4 |
9-1879516-4
| Heilind Number: | AMP9-1879516-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879516-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 115K 0.5W Power Resistor. This surface mount resistor, featuring a thick film element, boasts a resistance of 115 KΩ and a power rating of 0.5 W, making it ideal for high-performance applications. With a tolerance of 1% and a rated voltage of 200 V, it ensures precise and reliable operation. Its compact 1206 size and solder termination offer easy installation on PCBs. Trust in its quality and efficiency for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


