| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879516-7 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 124 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879516-7 |
9-1879516-7
| Heilind Number: | AMP9-1879516-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879516-7 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuits with our CRGH1206 1% thick film power resistor. Featuring a resistance of 124 KΩ and a power rating of 0.5 W, this surface mount component is designed for reliable performance in various applications. With a tolerance of 1% and a rated voltage of 200 V, it ensures accuracy and durability. The compact 1206 size and solder termination make it easy to integrate onto your PCB. Trust in its quality and efficiency for your project needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


