9-1879517-4

Heilind Number:AMP9-1879517-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1879517-4
ECAD Model:
3D Model

Description:

CRGH1206 1% 47R 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879517-4
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:47 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Chip Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879517-4

Detailed Description

Elevate your electronic projects with the high-performance CRGH1206 1% 47Ω 0.5W chip resistor. Designed for precision and durability, this surface mount resistor boasts a power rating of 0.5W and a rated voltage of 200V, making it ideal for a wide range of applications. With a compact 1206 size code and solder termination, it's easy to integrate into your circuit board. The thick film element technology ensures reliable and consistent performance, while the 1% tolerance guarantees accuracy. Measuring 3.1 x 1.55 x .55 mm, this resistor is both space-efficient and robust. RoHS compliant and sourced from a trusted supplier, it meets the highest industry standards for quality and environmental responsibility. Upgrade your design with this essential component from our Surface Mount Resistors collection.