9-1879518-0

Heilind Number:AMP9-1879518-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1879518-0
ECAD Model:
3D Model

Description:

CRGH2010 1% 84R5 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879518-0
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:84.5 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879518-0

Detailed Description

Enhance your electronic circuitry with the CRGH2010 1% 84R5 1W resistor. This high-performance component boasts a power rating of 1W and a resistance of 84.5 Ω, making it ideal for various applications. With a rated voltage of 200V, it ensures reliable operation even in demanding environments. The surface mount design, measuring 5 x 2.5 x 0.55mm, offers easy installation and space-saving benefits. Crafted with thick film technology and a tolerance of 1%, this resistor guarantees precision and stability in your designs. RoHS compliant and featuring solder termination, it aligns with environmental and industry standards. Upgrade your projects with the CRGH2010 resistor, a powerhouse in the world of electronic components.