9-1879518-2

Heilind Number:AMP9-1879518-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1879518-2
ECAD Model:
3D Model

Description:

CRGH2010 1% 88R7 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879518-2
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:88.7 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879518-2

Detailed Description

Enhance your circuit design with the CRGH2010 1% 88R7 1W Power Resistor. This compact surface mount component delivers reliable performance, with a resistance of 88.7 Ω and a power rating of 1 W. Its thick film element construction ensures durability, while the 1% tolerance guarantees precise operation. Suitable for a wide range of applications, this resistor features solder termination and is rated for use at up to 200 V. With dimensions of 5 x 2.5 x .55 mm, it's easy to integrate into your designs. RoHS compliant and meticulously crafted, it's a high-quality solution for your power management needs. Elevate your projects with the CRGH2010 Power Resistor.