| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879519-2 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 953 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879519-2 |
9-1879519-2
| Heilind Number: | AMP9-1879519-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879519-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 1% 953Ω 1W power resistor. Designed for surface mount applications, this reliable component boasts a compact 2010 size and features a thick film element for optimal performance. With a tolerance of 1% and a resistance of 953Ω, it ensures precise and efficient operation. Rated for up to 200V, it is suitable for a wide range of circuit designs. The solder termination type allows for easy installation, while its RoHS compliance aligns with environmental standards. Trust in the quality of this Surface Mount Resistor for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


