| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879519-3 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 976 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879519-3 |
9-1879519-3
| Heilind Number: | AMP9-1879519-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879519-3 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with the CRGH2010 1% 976Ω 1W power resistor. This high-performance component, designed for surface mount applications, boasts a compact 2010 size and robust construction. With a tolerance of 1% and a rated voltage of 200V, it ensures precise and reliable operation in various circuit designs. The thick film element technology guarantees excellent performance, while the solder termination type simplifies installation. RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and efficiency of this Surface Mount Resistor for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


