| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879520-2 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 10.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879520-2 |
9-1879520-2
| Heilind Number: | AMP9-1879520-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879520-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 1% 10K2 1W surface mount resistor. Featuring a power rating of 1W and a resistance of 10.2 KΩ, this compact component is designed for precision performance in a variety of applications. With a rated voltage of 200V and a tolerance of 1%, it ensures reliable operation in demanding environments. The thick film element construction guarantees durability, while the solder termination type offers easy installation. Measuring just 5 x 2.5 x .55 mm, it is ideal for space-constrained designs. Trust in the quality and performance of this power resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


