| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879521-3 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 113 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879521-3 |
9-1879521-3
| Heilind Number: | AMP9-1879521-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879521-3 |
| ECAD Model: |
Specifications
Detailed Description
Meet your power resistor needs with the CRGH2010 1%. With a resistance of 113 KΩ and a power rating of 1 W, this surface mount resistor is perfect for various electronic applications. Its compact 2010 size and solder termination make installation a breeze, while its thick film element ensures reliable performance. Operating at a rated voltage of 200 V and with a tolerance of 1%, this resistor offers precision and durability. RoHS compliant and measuring just 5 x 2.5 x 0.55 mm, it's a space-saving and environmentally friendly choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


