9-1879521-4

Heilind Number:AMP9-1879521-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1879521-4
ECAD Model:
3D Model

Description:

CRGH2010 1% 115K 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879521-4
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:115 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879521-4

Detailed Description

Enhance your electronic projects with the CRGH2010 1% 115K 1W surface mount resistor. Designed for high power applications, it boasts a power rating of 1W and a resistance of 115 KΩ, ensuring reliable performance even under demanding conditions. With a compact size of 2010 and a tolerance of 1%, it offers precise and efficient operation. Featuring a thick film element and solder termination, it guarantees secure connectivity. Measuring 5 x 2.5 x .55 mm, it's suitable for space-constrained PCB layouts. RoHS compliant and rated for 200 V, it meets industry standards for environmental responsibility and safety. Whether you're a professional or hobbyist, this power resistor is a must-have for your toolkit.