| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879521-5 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 118 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879521-5 |
9-1879521-5
| Heilind Number: | AMP9-1879521-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879521-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 1% 118K 1W power resistor. Measuring 2010 in size and boasting a power rating of 1 W, this surface mount resistor offers reliable performance in a compact package. With a resistance of 118 KΩ and a rated voltage of 200 V, it is suitable for a wide range of applications. Featuring a thick film element and solder termination, it ensures easy installation and durability. This RoHS-compliant component has a tolerance of 1% and is a valuable addition to any circuit design, providing efficient power management in a variety of settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


