9-1879521-7

Heilind Number:AMP9-1879521-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879521-7
ECAD Model:
3D Model

Description:

CRGH2010 1% 124K 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879521-7
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:124 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879521-7

Detailed Description

Easily meet your power resistor needs with the CRGH2010 1% 124K 1W. This high-quality surface mount resistor, featuring a rugged thick film element, offers a power rating of 1W and a resistance of 124 KΩ. With a rated voltage of 200V, it ensures reliable performance in demanding circuit applications. Its compact dimensions of 5 x 2.5 x .55 mm and solder termination make it perfect for space-constrained installations. RoHS compliant and boasting a tight tolerance of 1%, this resistor guarantees precision and environmental responsibility. Explore its versatility in various power electronics projects, from automotive to industrial applications. Upgrade your design with the CRGH2010 and experience exceptional performance and durability.