| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879523-2 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 88.7 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879523-2 |
9-1879523-2
| Heilind Number: | AMP9-1879523-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879523-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this CRGH2512 1% 2W power resistor. Featuring a resistance of 88.7 Ω, it is designed for reliable performance in high-power applications. With a rated voltage of 200 V, this surface mount resistor is suitable for a wide range of circuit designs. Its compact dimensions of 6.35 x 3.2 x .55 mm make it easy to integrate, while the solder termination ensures secure connectivity. Manufactured with thick film technology, it offers precise tolerance of 1%. ROHS compliance further guarantees its environmental friendliness. Elevate the efficiency of your electronic systems with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


