| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879523-6 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 97.6 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879523-6 |
9-1879523-6
| Heilind Number: | AMP9-1879523-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879523-6 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your power circuitry with our CRGH2512 1% 97.6Ω 2W Surface Mount Resistor. Designed for high performance, this thick film resistor boasts a power rating of 2W and a rated voltage of 200V, ensuring reliable operation in demanding applications. With a compact 2512 size code and surface mount mounting style, it's easy to integrate into your PCB layout. The solder termination type and 1% tolerance guarantee precise and secure connections. Trust in the quality of our Surface Mount Resistors for efficient power management in your electronic designs. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


