9-1879523-7

Heilind Number:AMP9-1879523-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879523-7
ECAD Model:
3D Model

Description:

CRGH2512 1% 100R 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879523-7
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:100 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879523-7

Detailed Description

Enhance your circuitry with the CRGH2512 1% 100R 2W Power Resistor, boasting a size code of 2512 for efficient surface mount installation. With a power rating of 2W and a resistance of 100 Ω, this component ensures reliable performance in high-voltage applications, rated up to 200V. Featuring a compact design measuring 6.35 x 3.2 x .55 mm, it is ideal for space-constrained setups. Crafted with a thick film element and solder termination, it guarantees durability and secure connectivity. Compliant with RoHS standards, this resistor is not only high-performing but also environmentally friendly, making it a top choice for your electronic projects. Elevate your design with the precision and quality of the CRGH2512 Power Resistor.