| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879524-0 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 909 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879524-0 |
9-1879524-0
| Heilind Number: | AMP9-1879524-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879524-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% power resistor, designed for high-performance applications. With a resistance of 909 ohms and a power rating of 2 W, this surface mount component ensures reliable operation under demanding conditions. Its compact 2512 size and solder termination make installation a breeze, while its thick film element guarantees precision and durability. RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronics projects with this essential component, perfect for power management in a variety of devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


