| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879524-1 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 931 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879524-1 |
9-1879524-1
| Heilind Number: | AMP9-1879524-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879524-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the high-performance CRGH2512 1% 931Ω 2W Power Resistor. Designed for surface mount applications, this resistor boasts a compact 2512 size and thick film element, ensuring reliable and efficient operation. With a tolerance of 1% and a power rating of 2W, it can handle a rated voltage of 200V, making it ideal for a wide range of electronic projects. Its solder termination type and two terminations offer easy and secure installation. Measuring at 6.35 x 3.2 x .55 mm, it fits seamlessly into your designs. Upgrade your resistors to the CRGH2512 for top-notch performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


