| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879524-6 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 1.05 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879524-6 |
9-1879524-6
| Heilind Number: | AMP9-1879524-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879524-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% thick film power resistor, boasting a resistance of 1.05 KΩ and a power rating of 2 W. Perfect for high-performance applications, this surface mount component ensures reliable operation with its 200 V rated voltage. Measuring at 6.35 x 3.2 x .55 mm, it offers a compact solution for space-constrained designs. With solder termination and a tolerance of 1%, it guarantees precise and stable performance. Ideal for various industrial and electronic projects, this resistor is a must-have for engineers and hobbyists alike, providing exceptional quality and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


