9-1879524-7

Heilind Number:AMP9-1879524-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879524-7
ECAD Model:
3D Model

Description:

CRGH2512 1% 1K07 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879524-7
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:1.07 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879524-7

Detailed Description

Enhance your electronic circuitry with the CRGH2512 1% 1K07 2W Surface Mount Resistor. This robust power resistor, featuring a 1.07 KΩ resistance and a power rating of 2 W, ensures reliable performance in demanding applications. Its compact 2512 size and surface mount design make it easy to integrate onto PCBs, while the solder termination type guarantees secure connectivity. With a tolerance of 1% and a maximum voltage rating of 200 V, this thick film resistor offers precision and stability in voltage regulation. Compliant with RoHS standards, it is a sustainable choice for your projects. Upgrade your power management systems with this high-quality component, ideal for a wide range of industrial and electronic applications.