| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879526-0 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 105 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879526-0 |
9-1879526-0
| Heilind Number: | AMP9-1879526-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879526-0 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with the CRGH2512 1% 105K 2W power resistor. This high-quality component, featuring a surface mount design and thick film element, ensures reliable performance in a compact 6.35 x 3.2 x .55 mm package. With a resistance rating of 105 KΩ and a tolerance of 1%, it's perfect for precision applications. The solder termination type and 200 V rated voltage make installation a breeze, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the CRGH2512 for efficient power management in your circuits.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


