| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879526-1 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 107 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879526-1 |
9-1879526-1
| Heilind Number: | AMP9-1879526-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879526-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH2512 1% power resistor, designed for precision performance. With a resistance rating of 107 KΩ and a power capacity of 2 W, this surface mount component is ideal for applications requiring reliable and efficient power management. Its compact 2512 size and solder termination make for easy integration, while the thick film element ensures durability. Operating at a rated voltage of 200 V, it meets high-performance standards. Trust in the quality of this product, suitable for a wide range of electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


