| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879526-2 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 110 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879526-2 |
9-1879526-2
| Heilind Number: | AMP9-1879526-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879526-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% 110K 2W power resistor. This surface mount component, featuring a thick film element, offers reliable performance with a tolerance of 1%. Designed for high power applications, it boasts a resistance of 110 KΩ and a rated voltage of 200 V. With a compact size of 6.35 x 3.2 x 0.55 mm, it is ideal for space-constrained PCB layouts. The solder termination type ensures easy installation, making it a versatile choice for various electronic projects. Trust in the quality of this surface mount resistor for efficient and precise resistance in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


