9-1879533-0

Heilind Number:AMP9-1879533-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1879533-0
ECAD Model:
3D Model

Description:

CRGV0603 1% 845K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879533-0
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:845 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879533-0

Detailed Description

Enhance your circuitry with the CRGV0603 1% power resistor, delivering reliable performance with a resistance of 845 KΩ and a rated voltage of 50 V. This surface mount component, measuring 1.6 x .8 x .45 mm, features a solder termination type and is ideal for compact electronic applications. With a tolerance of 1% and a power rating of .1 W, it ensures precise and efficient operation. Designed with thick film technology, it guarantees durability and stability in diverse operating conditions. Upgrade your system with this RoHS-compliant resistor, a vital component in the lineup of Surface Mount Resistors for seamless integration in your projects.