| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879533-6 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 976 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879533-6 |
9-1879533-6
| Heilind Number: | AMP9-1879533-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879533-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV0603 1% power resistor. With a resistance of 976 KΩ and a rated voltage of 50 V, this surface mount component is designed for reliable performance in demanding applications. The compact 0603 size, measuring 1.6 x .8 x .45 mm, ensures easy integration onto your PCB. Built with thick film technology and boasting a tolerance of 1%, this resistor guarantees precise and stable operation. Trust in its quality construction for efficient power management in your designs.

