9-1879534-2

Heilind Number:AMP9-1879534-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1879534-2
ECAD Model:
3D Model

Description:

CRGV0805 1% 887K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879534-2
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:887 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879534-2

Detailed Description

Elevate your power circuitry with our CRGV0805 1% resistor, boasting a high resistance of 887 KΩ and a durable 800V rating. This surface mount component, measuring 2 x 1.25 x .55 mm, is designed for efficient performance in compact spaces. With a power rating of .125 W and thick film element technology, it ensures reliable operation even under high loads. The solder termination type facilitates easy installation, while its 1% tolerance guarantees precision in your applications. RoHS compliance further underscores its quality and environmental responsibility. Upgrade your setup with this essential component for optimal power management.