9-1879534-3

Heilind Number:AMP9-1879534-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1879534-3
ECAD Model:
3D Model

Description:

CRGV0805 1% 909K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879534-3
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:909 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879534-3

Detailed Description

Enhance your circuit design with the CRGV0805 1% power resistor. Featuring a resistance of 909 KΩ and a rated voltage of 800V, this surface mount component ensures reliable performance in high-power applications. With a compact 0805 size and a power rating of .125 W, it offers space-saving efficiency without compromising on functionality. The thick film element and solder termination guarantee durability and easy installation. RoHS compliant and with a tolerance of 1%, this resistor meets international standards for environmental responsibility and precision engineering. Elevate your electronic projects with the CRGV0805, a essential component for power management solutions.