9-1879534-4

Heilind Number:AMP9-1879534-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1879534-4
ECAD Model:
3D Model

Description:

CRGV0805 1% 931K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879534-4
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:931 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879534-4

Detailed Description

Enhance your circuitry with the CRGV0805 1% power resistor, boasting a resistance of 931KΩ and a rated voltage of 800V. This compact surface mount component, measuring just 2 x 1.25 x .55 mm, is designed for precision performance. With a power rating of .125W and thick film element construction, it ensures reliable operation in various applications. Featuring a tolerance of 1% and non-RoHS compliance, this resistor offers dependable functionality for your electronic projects. Its solder termination type and mounting style make it easy to integrate, while its high resistance value and robust design make it ideal for demanding environments. Elevate your designs with this essential component.