9-1879534-5

Heilind Number:AMP9-1879534-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1879534-5
ECAD Model:
3D Model

Description:

CRGV0805 1% 953K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879534-5
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:953 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879534-5

Detailed Description

Introducing the CRGV0805 1% Power Resistor, a reliable component for precision voltage regulation in electronic circuits. With a resistance of 953 KΩ and a rated voltage of 800V, this surface-mount resistor is designed for high-performance applications. The compact 0805 size, measuring 2 x 1.25 x .55 mm, allows for easy integration onto PCBs. Featuring a thick film element and solder termination, it ensures secure connectivity and efficient power dissipation. With a tolerance of 1% and a power rating of .125 W, it guarantees accurate and stable operation. Ideal for use in a wide range of electronic devices, this resistor is a key component for achieving optimal circuit performance.