| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879534-6 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 976 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879534-6 |
9-1879534-6
| Heilind Number: | AMP9-1879534-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879534-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGV0805 1% Power Resistor, offering a resistance of 976K Ohms and a rated voltage of 800V. Perfect for surface mount applications, this thick film resistor boasts a power rating of 0.125W, ensuring reliable performance in various electronic devices. With a compact size of 0805 and solder termination, it's easy to integrate into your designs. Rest assured of its accuracy with a tolerance of 1%, making it ideal for precision applications. Upgrade your projects with this high-quality component, a must-have in any engineer's toolkit.

