9-1879535-0

Heilind Number:AMP9-1879535-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1879535-0
ECAD Model:
3D Model

Description:

CRGV1206 1% 845K 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879535-0
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:845 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879535-0

Detailed Description

Enhance your electronic circuitry with the CRGV1206 1% 845K 1000V Power Resistor, crafted for reliable performance in surface mount applications. With a power rating of .25 W and a resistance of 845 KΩ, this component ensures efficient power management. Its compact 1206 size, measuring at 3.1 x 1.55 x .55 mm, makes it ideal for space-constrained designs. Featuring a thick film element and solder termination, it guarantees durability and secure connectivity. With a tolerance of 1% and a rated voltage of 200 V, this resistor delivers precise and stable operation. Trust in its quality for your projects, as it is not only RoHS compliant but also a Surface Mount Resistors category essential. Upgrade your passive component arsenal with this high-performance chip resistor.